| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DREN-S13 |
EBC36DREN-S13
| Heilind Number: | SULEBC36DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender female, 2 rows with a total of 72 positions, this connector ensures reliable connectivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The contact material is phosphor bronze with gold plating, guaranteeing superior conductivity. Its full bellow contact type and straddle orientation offer optimal performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is card extender with matte tin plating, ensuring durability. Perfect for mission-critical systems, the EBC36DRENS13 is a top choice for engineers seeking quality and reliability in their designs.

