EBC36DRES-S13

Heilind Number:SULEBC36DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRES-S13

Detailed Description

Introducing the EBC36DRES-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a side-hole mount type for easy installation. With a contact material of phosphor bronze and gold plating, it ensures reliable and durable connections with a maximum amperage of 3A and a voltage rating of 700VAC. The 72 positions with a pitch of 2.54mm and full bellow contact type guarantee efficient signal transmission. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers excellent solderability. The EBC36DRESS13 is the perfect solution for demanding PCB interconnect requirements.