EBC36DRES

Heilind Number:SULEBC36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRES

Detailed Description

The EBC36DRES is a high-quality PCB connector designed for reliable performance in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector is ideal for applications requiring a current of up to 3A and a voltage of 700VAC. With a gender specification of Female and a pitch of 2.54mm, it offers secure connectivity in two rows. The termination method of Eyelet ensures easy installation, while the gold-plated contacts provide excellent conductivity. Operating temperature range of -65 to 125°C guarantees stable operation even in extreme conditions. This connector, with its straight orientation and 72 positions, offers versatile connectivity solutions for various electronics projects. Its compact design with a height of 10.95mm and width of 10.16mm makes it suitable for space-constrained applications. Overall, the EBC36DRES is a reliable choice for board-to-board and card edge connections, meeting the highest standards of performance and durability.