EBC36DRMD-S288

Heilind Number:SULEBC36DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRMD-S288

Detailed Description

Introducing the EBC36DRMD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and efficient connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets the requirements for various applications. Its -65 to 125°C operating temperature range, along with Matte Tin termination plating, makes it suitable for industrial use. The compact design, with a connector height of .61in and width of 9.4mm, allows for easy integration. Ideal for use in aerospace, defense, and other high-reliability sectors, the EBC36DRMDS288 connector is a dependable solution for your connectivity needs.