EBC36DRMD

Heilind Number:SULEBC36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRMD

Detailed Description

EBC36DRMD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 contacts each, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and wire wrap termination method, it ensures secure attachment. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Rated for up to 700VAC and 3A, it is suitable for power and signal transmission. With a straight orientation and a tail length of 14.22mm, it allows for easy and efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the EBC36DRMD connector is a reliable solution for your connectivity needs.