EBC36DRMH-S288

Heilind Number:SULEBC36DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRMH-S288

Detailed Description

The EBC36DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 72 positions, it offers reliable connectivity in tight spaces. The female connector, made of PBT and phosphor bronze with gold plating, ensures superior conductivity and durability. It is suitable for use in a wide range of industries, including aerospace and telecommunications, thanks to its wide operating temperature range of -65 to 125°C and voltage rating of 700 VAC. The termination method of card extender and loop bellow contact type make it easy to install and maintain. With a pitch of 2.54mm (.1 in) and tail length of 13.84mm (.545 in), it provides a secure and stable connection. The connector is ROHS compliant and meets all industry standards for quality and performance. Trust the EBC36DRMH-S288 for your most critical connectivity needs.