EBC36DRMH

Heilind Number:SULEBC36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRMH

Detailed Description

Introducing the EBC36DRMH, a high-performance board to board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT & Phosphor Bronze, ensuring reliability in operation. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various power and signal transmission needs. The female gender, 2 rows of 72 positions, and loop bellow contact type offer versatility in connectivity options. Ideal for industrial environments, it boasts an operating temperature range of -65 to 125°C, guaranteeing stable performance in extreme conditions. The termination method of wire wrap with gold-plated phosphor bronze contacts ensures efficient signal transmission. RoHS compliant and with matte tin termination plating, it meets environmental standards. With a compact design of 15.49mm height and 9.4mm width, it is suitable for space-constrained applications. Trust the EBC36DRMH for seamless and durable board-to-board connections in your electronic designs.