EBC36DRMI-S288

Heilind Number:SULEBC36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRMI-S288

Detailed Description

Introducing the EBC36DRMIS288 PCB connector, a high-performance solution for your board-to-board and card edge connectivity needs. With a rugged construction featuring PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating and is designed for demanding applications. The two-row, 72-position layout ensures ample connectivity options, while the threaded mount type and straddle orientation offer secure and versatile installation. Gold-plated phosphor bronze contacts provide reliable signal transmission, meeting stringent quality standards. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The loop bellow contact type and card extender termination method guarantee efficient and durable performance. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity requirements. Trust the EBC36DRMIS288 for dependable and high-speed data transfer in industrial, aerospace, and other critical applications.