EBC36DRMI

Heilind Number:SULEBC36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRMI

Detailed Description

The EBC36DRMI is a high-performance board-to-board connector featuring a compact design and robust construction. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, this connector ensures reliable and secure connections in various applications. It is designed for female gender, with two rows and a total of 72 positions, making it suitable for complex PCB layouts. The termination method of Wire Wrap and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating at voltage levels of up to 700 VAC, and with an operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. The Matte Tin termination plating further enhances its performance and longevity. Perfect for use in aerospace, defense, and industrial applications, the EBC36DRMI is a dependable solution for your connectivity needs.