EBC36DRMN-S288

Heilind Number:SULEBC36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRMN-S288

Detailed Description

Introducing the EBC36DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender: Female configuration with two rows and a pitch of 2.54mm (.1 in), this connector ensures secure and reliable connections in your circuitry. With a contact material of Phosphor Bronze and contact plating of Gold, it guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method of Card Extender and termination plating of Matte Tin offer ease of installation and maintenance. The 72 positions, along with a tail length of 13.84mm (.545 in), provide ample connectivity options. Straddle orientation and Loop Bellow contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of .61 in connector height and 9.4mm (.37 in) connector width, ensures efficient PCB integration. Classified under the hi-rel category, this product guarantees reliability and longevity in mission-critical systems. Upgrade your connectivity solutions with the EBC36DRMNS288.