EBC36DRMN

Heilind Number:SULEBC36DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRMN

Detailed Description

The EBC36DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows of 72 positions, and wire wrap termination method make it versatile for various board-to-board connections. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and durability. With a pitch of 2.54mm, straight orientation, and a tail length of 14.22mm, it offers easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. RoHS compliant and with matte tin termination plating, it meets stringent industry standards for environmental and performance reliability. Upgrade your connectivity with the EBC36DRMN.