EBC36DRMS-S288

Heilind Number:SULEBC36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRMS-S288

Detailed Description

The EBC36DRMS-S288 Connector, featuring PBT & Phosphor Bronze construction, is a high-performance female connector designed for robust and reliable board-to-board PCB connections. With a current rating of 3A and voltage withstand of 700VAC, this connector ensures efficient power transmission in various electronic applications. Its two rows with 72 positions and side hole mount type offer versatile connectivity options. The termination method using Card Extenders and contact material of Phosphor Bronze with Gold plating guarantee low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. The connector's Loop Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Perfect for demanding electronic systems, the EBC36DRMS-S288 is a reliable solution for your connectivity needs.