EBC36DRMS

Heilind Number:SULEBC36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRMS

Detailed Description

Introducing the EBC36DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 72-position configuration with a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. The female gender, side-hole mount type, and wire wrap termination method make installation a breeze. Constructed with PBT and phosphor bronze, and boasting gold contact plating, it offers exceptional durability and conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it provides a secure and stable connection. The matte tin termination plating ensures long-term performance. Ideal for industrial, aerospace, and telecommunications applications, the EBC36DRMS is a reliable and high-quality solution for your connectivity needs.