EBC36DRMT-S288

Heilind Number:SULEBC36DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRMT-S288

Detailed Description

The EBC36DRMT-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This connector, with a pitch of 2.54mm and 72 positions, offers ample connectivity options. The termination method of Card Extender and contact plating of Gold guarantee secure and low-resistance connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. Its threaded mount type and straddle orientation provide stable attachment to PCBs. The loop bellow contact type and matte tin termination plating further enhance its durability and performance. At a compact size of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Trust in the EBC36DRMT-S288 for efficient and robust board-to-board connections in your electronic systems.