EBC36DRMZ

Heilind Number:SULEBC36DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRMZ

Detailed Description

Introducing the EBC36DRMZ, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, it ensures durability and reliable connectivity. With a 3A amperage and 700VAC voltage rating, this connector is ideal for power-intensive setups. The female gender, two rows, and side hole mount type make it versatile for various designs. Its wire wrap termination method guarantees secure connections. The contact material of Phosphor Bronze with gold plating offers excellent conductivity. With 72 positions and a pitch of 2.54mm, it allows for intricate PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation, loop bellow contact type, and 14.22mm tail length provide ease of use during installation. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Certified for reliability, this connector is a must-have for mission-critical systems.