EBC36DRSD

Heilind Number:SULEBC36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRSD

Detailed Description

Introducing the EBC36DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector has a gender of female, with two rows and 72 positions, making it versatile for various PCB layouts. Its clearance hole mount type and through-hole termination method provide secure attachment and easy installation. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a compact design with dimensions of 15.49mm in height and 9.4mm in width, the EBC36DRSD is space-efficient while offering high performance. Operating smoothly in temperatures ranging from -65 to 125°C, it is reliable even in harsh environments. The matte tin termination plating ensures corrosion resistance, making it suitable for long-term use. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, this connector is a top choice for professionals seeking quality and durability. Upgrade your electronic systems with the EBC36DRSD and experience seamless connectivity like never before.