EBC36DRSH-S288

Heilind Number:SULEBC36DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRSH-S288

Detailed Description

This high-performance board-to-board PCB connector, EBC36DRSH-S288, is designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for high-power applications. Its 72 positions, arranged in two rows with a pitch of 2.54mm, offer ample connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its compact size, with dimensions of .61in in height and 9.4mm in width, makes it versatile for various electronic setups. Whether used in industrial machinery or consumer electronics, this connector, part of the EBC36DRSHS288 series, is a top choice for reliable and efficient board-to-board connections.