EBC36DRSH

Heilind Number:SULEBC36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRSH

Detailed Description

Introducing SKU EBC36DRSH, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a gendered female interface with two rows of contacts, this connector ensures secure and reliable connections in electronic assemblies. With a clearance hole mount type and through-hole termination method, installation is efficient and straightforward. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, suitable for demanding industrial environments. The 2.54mm pitch and loop bellow contact type accommodate high-density layouts while maintaining signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is ideal for a wide range of applications. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it perfect for space-constrained designs. Trust in the reliability and performance of the EBC36DRSH for your connectivity needs.