EBC36DRSI-S288

Heilind Number:SULEBC36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRSI-S288

Detailed Description

The EBC36DRSI-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction, this connector is ideal for applications requiring durability and precision. With a gender of female and two rows of contacts, it offers secure connectivity. The termination method of card extender ensures easy installation. Made with PBT and phosphor bronze materials, it guarantees excellent conductivity and resistance to corrosion. Gold-plated phosphor bronze contacts further enhance signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various electronic systems. The loop bellow contact type and straddle orientation provide efficient signal transfer. Offering 72 positions and operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its matte tin termination plating ensures long-term reliability. The compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving installation on PCBs. Perfect for use in aerospace, military, and industrial applications, the EBC36DRSI-S288 is a dependable solution for your connectivity needs.