EBC36DRSI

Heilind Number:SULEBC36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRSI

Detailed Description

Introducing our high-quality Board To Board PCB Connector, EBC36DRSI, designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The two-row, 72-position design with a pitch of 2.54mm offers ample connectivity options. Its straight orientation and threaded mount type facilitate easy installation on PCBs. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. Trust in the reliability and performance of our EBC36DRSI connector for your electronic projects.