EBC36DRSN-S288

Heilind Number:SULEBC36DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRSN-S288

Detailed Description

Introducing the EBC36DRSN-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. Featuring a compact design with two rows and 72 positions, it offers high-density connectivity. The contact plating of gold and termination plating of matte tin enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and stable performance even in harsh environments. The loop bellow contact type and card extender termination method provide secure and efficient connections. Ideal for use in aerospace, defense, and industrial systems, the EBC36DRSN-S288 sets a new standard in connectivity for mission-critical applications.