EBC36DRSN

Heilind Number:SULEBC36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRSN

Detailed Description

The EBC36DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The dual-row design with 72 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The straight orientation and no mounting requirement offer easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. RoHS compliant and meticulously engineered, the EBC36DRSN is the perfect choice for high-reliability applications.