EBC36DRSS-S288

Heilind Number:SULEBC36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRSS-S288

Detailed Description

Introducing the EBC36DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers optimal conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its functionality. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its orientation, Straddle, and side-hole mount type facilitate easy installation. With 72 positions and a tail length of 4.45mm, it provides ample connectivity options. The matte tin termination plating ensures compatibility with various PCBs. Ideal for use in aerospace, defense, and other high-reliability applications, the EBC36DRSS-S288 guarantees superior performance.