EBC36DRST-S288

Heilind Number:SULEBC36DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRST-S288

Detailed Description

Introducing the EBC36DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector is ideal for densely populated circuit boards. Featuring two rows and 72 positions, it offers ample connectivity options. The female connector, with loop bellow contact type and gold-plated phosphor bronze contacts, ensures reliable signal transmission. Its threaded mount type and card extender termination method provide secure and easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. With matte tin termination plating and a connector height of 15.49mm, it meets industry standards for durability and performance. Upgrade your electronic systems with the EBC36DRSTS288 for seamless connectivity.