| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBC36DRST |
EBC36DRST
| Heilind Number: | SULEBC36DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DRST, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a compact form factor and featuring two rows of 36 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at a voltage rating of 700 VAC and an amperage of 3A. The loop bellow contact type and threaded mount make for secure and stable connections, while the termination method of thru hole soldering guarantees easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances durability and conductivity. Meeting stringent quality standards, this connector is a dependable choice for demanding environments.

