EBC36DRSZ

Heilind Number:SULEBC36DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRSZ

Detailed Description

Introducing the EBC36DRSZ, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a 3A amperage and a voltage rating of 700 VAC, it meets the demands of power-intensive systems. The female gender, side hole mount type, and thru-hole termination method offer versatile installation options. Boasting 72 positions and a loop bellow contact type, it provides ample connectivity for complex circuitry. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBC36DRSZ for secure and efficient board-to-board connections in your electronic designs.