EBC36DRTH

Heilind Number:SULEBC36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRTH

Detailed Description

Introducing the EBC36DRTH, a high-performance board-to-board connector designed for demanding applications. With a compact size and two rows of female contacts, this connector offers seamless connectivity in tight spaces. Constructed with PBT and Phosphor Bronze, it ensures durability and reliability. The gold-plated contacts provide optimal signal transmission, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets the needs of various electronic systems. With a pitch of 2.54mm and straight orientation, it allows for efficient PCB connections. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Whether for aerospace, defense, or industrial applications, the EBC36DRTH guarantees high performance.