EBC36DRTI-S13

Heilind Number:SULEBC36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRTI-S13

Detailed Description

Introducing the EBC36DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, ensuring optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The termination method is through a threaded mount and card extender, guaranteeing secure attachment. Each contact is plated with gold for enhanced signal transmission, and the connector is RoHS compliant with termination plating made of matte tin. Operating in a temperature range of -65 to 125°C, it is highly reliable even in harsh environments. The orientation is straddle, and it offers 72 positions with a pitch of 2.54mm (.1 in), making it ideal for high-density PCB layouts. With a compact design, measuring 10.95mm (.431 in) in height and 10.16mm in width (.4 in), it saves valuable space on the board. This connector is categorized under hi-rel connectors and is designated as the EBC36DRTIS13, meeting the highest industry standards for quality and performance. Upgrade your electronic assemblies with the EBC36DRTI-S13 for seamless connectivity and superior durability.