EBC36DRTI

Heilind Number:SULEBC36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRTI

Detailed Description

Introducing the EBC36DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze materials with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers a straight orientation, threaded mount type, and through-hole termination method for easy and secure installation. With 72 positions and 2 rows, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient. Trust the EBC36DRTI for seamless and robust board-to-board connections in your electronic devices.