EBC36DRTN-S13

Heilind Number:SULEBC36DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRTN-S13

Detailed Description

Introducing the EBC36DRTN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity even in harsh environments. With a 3A amperage rating and 700VAC voltage, it guarantees safe and stable power transmission. The female gender, 2 rows, and 72 positions make it versatile for various connection needs. Gold-plated phosphor bronze contacts with full bellow design offer superior conductivity and signal integrity. The straddle orientation and no mounting requirement allow for easy installation. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures secure soldering. Compact in size with a height of 10.95mm and width of 10.16mm, it is ideal for space-constrained PCB designs. Trust the EBC36DRTNS13 for high-reliability connections in your projects.