EBC36DRTN

Heilind Number:SULEBC36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRTN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRTN

Detailed Description

Introducing EBC36DRTN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. This female connector features two rows, 72 positions, and a pitch of 2.54mm, ensuring seamless integration into your electronic assemblies. Constructed with PBT and phosphor bronze materials, it offers durability and longevity in harsh operating conditions, with a voltage rating of 700 VAC. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal signal transmission. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-saving installation. Trust in the reliability and performance of the EBC36DRTN for your connectivity needs.