EBC36DRTS-S13

Heilind Number:SULEBC36DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRTS-S13

Detailed Description

Introducing the EBC36DRTS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision using PBT and phosphor bronze materials, this female connector features two rows of 72 positions, allowing for efficient data transfer. With a 3A amperage and 700 VAC voltage rating, it ensures reliable power delivery. The side-hole mount type and card extender termination method offer easy installation. Gold-plated phosphor bronze contacts with a full bellow design guarantee optimal signal transmission. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained PCB layouts. Trust the EBC36DRTSS13 for secure and durable connections in your electronic designs.