| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DRXH |
EBC36DRXH
| Heilind Number: | SULEBC36DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DRXH, a ROHS COMPLIANT female connector designed for high-performance applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 72 gold-plated contacts with Full Bellow design, it guarantees secure and low-resistance connections. The clearance hole mount type and thru-hole termination method make installation a breeze. Constructed with durable phosphor bronze and matte tin plating, it is built to withstand harsh environments with an operating temperature range of -65 to 125°C. Its compact size, with a height of 10.95mm and width of 10.16mm, is ideal for space-constrained PCB layouts. Trust the EBC36DRXH for seamless board-to-board and card edge connections in your next project.

