EBC36DRXI

Heilind Number:SULEBC36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRXI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRXI

Detailed Description

Introducing the EBC36DRXI, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and two rows, this female connector offers seamless connectivity in electronic assemblies. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures optimal signal transmission while withstanding voltage up to 700VAC. The full bellow contact type and threaded mount provide secure and stable connections, ideal for demanding applications. With 72 positions and a tail length of 4.7mm, it offers ample versatility in PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, measuring only 10.95mm in height and 10.16mm in width, makes it suitable for space-constrained installations. Trust the EBC36DRXI for efficient and durable board-to-board connections in your electronic projects.