EBC36DRXN

Heilind Number:SULEBC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRXN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRXN

Detailed Description

Introducing the EBC36DRXN, a high-performance female connector designed for precision connectivity in electronic applications. Crafted with PBT and Phosphor Bronze, this connector ensures durability and reliability. With a contact rating of 3A and 700VAC, it offers robust power transmission capabilities. Featuring two rows with 72 positions and a pitch of 2.54mm, it allows for efficient signal transfer. The Thru-Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it easy to integrate into PCB assemblies. Ideal for hi-rel board-to-board and card edge connections, the EBC36DRXN is the perfect choice for demanding electronic systems.