EBC36DRXS

Heilind Number:SULEBC36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRXS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRXS

Detailed Description

Introducing the EBC36DRXS, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze with a gold plating, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various electronic systems. The Full Bellow contact type and side hole mount offer secure and stable connections, while the thru-hole termination method simplifies installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. With 72 positions and a tail length of 4.7mm, it provides ample connectivity options. Whether in aerospace, defense, or industrial applications, the EBC36DRXS guarantees superior performance and longevity. Upgrade your PCB connections with this top-of-the-line connector.