EBC36DRYH-S13

Heilind Number:SULEBC36DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRYH-S13

Detailed Description

The EBC36DRYH-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance. With a voltage rating of 700 VAC and an amperage of 3A, it can handle high power requirements with ease. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. This connector, with its 72 positions and 2.54mm pitch, offers ample connectivity options while its straddle orientation and card extender termination method make it easy to install. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Whether in aerospace, defense, or industrial applications, the EBC36DRYH-S13 ensures reliable performance.