EBC36DRYH

Heilind Number:SULEBC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRYH

Detailed Description

Introducing the EBC36DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable signal transmission in rugged environments. With a 2.54mm pitch and 72 positions, it offers ample connectivity options. Its full bellow contact type and straight orientation guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of scenarios. The through-hole termination method and clearance hole mount type make installation a breeze. With a tail length of 11.18mm, connector height of 10.95mm, and width of 10.16mm, it provides a compact yet sturdy solution. Perfect for aerospace, defense, and industrial applications, the EBC36DRYH is a top choice for professionals seeking high-reliability connectivity solutions.