EBC36DRYI-S13

Heilind Number:SULEBC36DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRYI-S13

Detailed Description

Introducing the EBC36DRYI-S13, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its dual-row configuration with 72 positions and a 2.54mm pitch allows for versatile interconnection possibilities. The female gender and threaded mount type offer secure installation, while the card extender termination method simplifies assembly. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, with a voltage rating of 700 VAC. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact design, measuring just 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. With matte tin termination plating ensuring long-lasting durability, the EBC36DRYIS13 is the perfect choice for high-reliability connectivity solutions.