EBC36DRYI

Heilind Number:SULEBC36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRYI

Detailed Description

Introducing the EBC36DRYI Board To Board PCB Connector, a high-performance solution for your connectivity needs. With two rows and 72 positions, this connector offers ample space for secure connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable performance even in harsh environments. The full bellow contact type and straight orientation further enhance connectivity stability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a threaded mount type and thru-hole termination method, installation is quick and convenient. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for a variety of applications. Trust the EBC36DRYI for efficient and dependable board-to-board connections in your projects.