EBC36DRYN-S13

Heilind Number:SULEBC36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRYN-S13

Detailed Description

Introducing the EBC36DRYN-S13 Board-to-Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, 2-row design, and 72 positions enable versatile connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating ensures durability and longevity. Measuring at 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for PCB interconnections. RoHS compliant and meticulously engineered, the EBC36DRYNS13 is the perfect choice for critical electronic systems.