EBC36DRYS-S13

Heilind Number:SULEBC36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRYS-S13

Detailed Description

Introducing the EBC36DRYSS13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each housing 36 positions for a total of 72 contacts. With a robust construction using PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. The termination method is via Card Extender, guaranteeing secure attachment. Gold-plated contacts offer excellent conductivity, while the Full Bellow design enhances durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straddle orientation and side-hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it meets stringent performance standards. The EBC36DRYSS13 is the perfect choice for mission-critical systems that require high reliability and durability.