EBC36DRYS

Heilind Number:SULEBC36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRYS

Detailed Description

Introducing the EBC36DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it's suitable for a wide range of power and signal transmission tasks. The female gender, 2-row configuration, and side hole mount type make it versatile for various PCB designs. The termination method of thru-hole soldering, along with gold-plated contacts on Phosphor Bronze, guarantees excellent conductivity and durability. With a pitch of 2.54mm, 72 positions, and a straight orientation, it offers precise and efficient inter-board connections. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures performance reliability in extreme conditions. Measuring at 10.95mm in height and 10.16mm in width, it's compact yet sturdy. The EBC36DRYS is a top choice for engineers seeking high-quality connectivity solutions for their projects.