EBC36DSXI

Heilind Number:SULEBC36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DSXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DSXI

Detailed Description

Introducing the EBC36DSXI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 2.54mm, this connector features 36 gold-plated contacts made of durable phosphor bronze, ensuring reliable conductivity. Its threaded mount type and straight orientation offer easy installation on PCBs. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of applications. The connector's full bellow contact design and termination method through holes guarantee secure connections. With a tail length of 4.06mm and a compact height of 10.95mm, it is space-efficient without compromising performance. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating of matte tin, the EBC36DSXI is a versatile and durable solution for demanding electronic systems.