EBC36DSXN

Heilind Number:SULEBC36DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC36DSXN

Detailed Description

Introducing the EBC36DSXN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a gender: Female orientation and 36 gold-plated contact positions, this connector ensures seamless connectivity with a pitch of 2.54mm. The contact material, phosphor bronze, and termination method via Thru Hole guarantee excellent signal transmission and durability. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layout. Ideal for applications where reliability is paramount, such as aerospace, defense, and industrial electronics. Upgrade your connectivity with the EBC36DSXN.