EBC36DSXS

Heilind Number:SULEBC36DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC36DSXS

Detailed Description

The EBC36DSXS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a compact form factor and a side hole mount type, it offers easy integration onto PCBs. Featuring 36 positions with a pitch of 2.54mm, it ensures efficient connectivity. The female connector is constructed with durable PBT and Phosphor Bronze materials, with gold contact plating for optimal conductivity. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.06mm, it provides secure thru-hole termination. Tested for reliability in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures long-lasting durability. This connector, with its acronym EBC36DSXS, is a trusted solution for demanding electronic systems.