EBC36DTAD-S189

Heilind Number:SULEBC36DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTAD-S189

Detailed Description

The EBC36DTAD-S189 represents a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision, this connector features a female gender, ensuring seamless compatibility. With two rows and a clearance hole mount type, it offers easy and secure installation. The termination method of Thru Hole, along with contact material of Phosphor Bronze and contact plating of Gold, guarantee reliable conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The connector's loop bellow contact type and right-angle orientation further enhance its functionality. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Its durable construction, with an operating temperature range of -65 to 125°C, ensures performance in harsh environments. The matte tin termination plating and compliance with RoHS regulations make it environmentally friendly. Whether in aerospace, defense, or industrial settings, the EBC36DTADS189 is a trusted solution for critical connectivity needs.