EBC36DTAD

Heilind Number:SULEBC36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTAD

Detailed Description

Introducing the EBC36DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), allowing for secure and precise connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, offers excellent conductivity and durability. Its loop bellow contact type and right-angle orientation provide flexibility in assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 72 positions and a tail length of 2.54mm (.1 in), it enables efficient PCB connectivity. The connector's clearance hole mount type and matte tin termination plating further enhance its performance and reliability. Designed for hi-rel applications, the EBC36DTAD is a crucial component in ensuring seamless and robust electronic connections.