EBC36DTAI-S189

Heilind Number:SULEBC36DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTAI-S189

Detailed Description

Introducing our EBC36DTAI-S189 board-to-board PCB connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a gendered female interface with two rows of 72 gold-plated phosphor bronze contacts, this connector ensures seamless signal transmission at an amperage of 3A and voltage of 700VAC. With a threaded mount and right-angle orientation, it offers easy and secure installation on PCBs. The loop bellow contact type and termination method through holes guarantee stable connections even in harsh environments, with a wide operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's compact yet durable, with matte tin plating for enhanced conductivity. Suitable for a range of applications, this connector is a vital component in ensuring the performance and longevity of your electronic devices.