EBC36DTAI

Heilind Number:SULEBC36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTAI

Detailed Description

Introducing our EBC36DTAI Board to Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The 2-row, 72-position configuration with a 2.54mm pitch offers versatile connectivity options. Its right-angle orientation and threaded, thru-hole mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the EBC36DTAI for efficient and durable board-to-board connections in your electronic designs.